
PFP-7-19 | |
|---|---|
DigiKey Part Number | 145-PFP-7-19-ND |
Manufacturer | |
Manufacturer Product Number | PFP-7-19 |
Description | RIVET,BARBED,NATURAL,.25 IN MAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.250" ~ 0.252" (6.35mm ~ 6.40mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.280" (7.11mm) | |
Head Diameter | 0.400" (10.16mm) | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | 0.250" ~ 0.252" (6.35mm ~ 6.40mm) | |
Grip Range | 0.250" ~ 0.252" (6.35mm ~ 6.40mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26134 € | 261,34 € |
| Unit Price without VAT: | 0,26134 € |
|---|---|
| Unit Price with VAT: | 0,31099 € |

