
PCZF-0124-025 | |
|---|---|
DigiKey Part Number | 145-PCZF-0124-025-ND |
Manufacturer | |
Manufacturer Product Number | PCZF-0124-025 |
Description | CAP FLEXI + PULL TAB 12.4X25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cap Red 0.49" Dia x 0.98" H (12.4mm x 25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Color | Red | |
Size / Dimension | 0.49" Dia x 0.98" H (12.4mm x 25.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26106 € | 652,65 € |
| Unit Price without VAT: | 0,26106 € |
|---|---|
| Unit Price with VAT: | 0,31066 € |

