


PCG-3A-48 | |
|---|---|
DigiKey Part Number | RPC4606-ND |
Manufacturer | |
Manufacturer Product Number | PCG-3A-48 |
Description | CARD GUIDE ADH MNT 4 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Adhesive, 48.000" (1219.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic, Adhesive, 48.000" (1219.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,93600 € | 109,36 € |
| 25 | 10,25040 € | 256,26 € |
| 50 | 9,76100 € | 488,05 € |
| 100 | 9,29530 € | 929,53 € |
| 250 | 8,71372 € | 2.178,43 € |
| 500 | 8,29824 € | 4.149,12 € |
| 1.000 | 7,90269 € | 7.902,69 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |

