Cable Clip, Bendable White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Bendable White Adhesive
Supporting your Project: Printed Circuit Board Solutions

PCC-9

DigiKey Part Number
RPC1368-ND
Manufacturer
Manufacturer Product Number
PCC-9
Description
CBL CLIP BENDABLE WHITE ADHESIVE
Customer Reference
Detailed Description
Cable Clip, Bendable White Adhesive
Datasheet
 Datasheet
EDA/CAD Models
PCC-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Essentra Components
Color
White
Series
Length
1.530" (38.86mm)
Packaging
Bulk
Width
0.550" (13.97mm)
Part Status
Obsolete
Adhesive
Polyethylene Based (RMS-119)
Type
Clip, Bendable
Features
Protective Foam Coating
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.