Cable Clip, Bendable White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Bendable White Adhesive
Supporting your Project: Printed Circuit Board Solutions

PCC-12

DigiKey Part Number
RPC1249-ND
Manufacturer
Manufacturer Product Number
PCC-12
Description
CBL CLIP BENDABLE WHITE ADHESIVE
Customer Reference
Detailed Description
Cable Clip, Bendable White Adhesive
Datasheet
 Datasheet
EDA/CAD Models
PCC-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Bendable
Type Attributes
-
Opening Size
-
Mounting Type
Adhesive
Material
Steel
Color
White
Length
2.330" (59.18mm)
Width
0.750" (19.05mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Polyethylene Based (RMS-119)
Features
Protective Foam Coating
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.