
OS-110 | |
|---|---|
DigiKey Part Number | OS-110-ND |
Manufacturer | |
Manufacturer Product Number | OS-110 |
Description | CONN HOUSING 0.11 1POS NATURAL |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately |

