


OFTGSP-2-05-19 | |
|---|---|
DigiKey Part Number | RPC1366-ND |
Manufacturer | |
Manufacturer Product Number | OFTGSP-2-05-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFTGSP-2-05-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Round | |
Opening Size | 0.197" (5.00mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.394" (10.00mm) | |
Width | - | |
Height | 0.248" (6.30mm) | |
Panel Hole Size | 0.197" (5.00mm), 0.197" (5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,76680 € | 19,17 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,69490 € | 69,49 € |
| 300 | 0,64303 € | 192,91 € |
| 500 | 0,62026 € | 310,13 € |
| 1.000 | 0,59063 € | 590,63 € |
| 2.500 | 0,55366 € | 1.384,15 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

