


OFST-1-M | |
|---|---|
DigiKey Part Number | RPC4597-ND |
Manufacturer | |
Manufacturer Product Number | OFST-1-M |
Description | FIBER OPTIC SPLICE TRAY W/RADIUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Tray with Radius Flame Retardant, Stackable |
Datasheet | Datasheet |
EDA/CAD Models | OFST-1-M Models |
Category | Type Splice Tray with Radius |
Manufacturer Essentra Components | Specifications 170.0mm L x 103.5mm W x 10.0mm H |
Series | Features Flame Retardant, Stackable |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 16,67700 € | 166,77 € |
| 30 | 15,43267 € | 462,98 € |
| 50 | 14,88660 € | 744,33 € |
| 100 | 14,17630 € | 1.417,63 € |
| 250 | 13,28960 € | 3.322,40 € |
| 500 | 12,65610 € | 6.328,05 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |

