
OFSP-12-23 | |
|---|---|
DigiKey Part Number | OFSP-12-23-ND |
Manufacturer | |
Manufacturer Product Number | OFSP-12-23 |
Description | FIBER OPTIC SPLICE PROT .90" |
Customer Reference | |
Detailed Description | Fiber Optic Splice Heat Shrinkable |
Category | Type Splice |
Manufacturer Essentra Components | Specifications 1.5mm Inner Dia, 23.0mm Length |
Series | Features Heat Shrinkable |
Part Status Obsolete | Base Product Number |

