


OFSP-10-61 | |
|---|---|
DigiKey Part Number | OFSP-10-61-ND |
Manufacturer | |
Manufacturer Product Number | OFSP-10-61 |
Description | FIBER OPTIC SPLICE PROT 2.4" |
Customer Reference | |
Detailed Description | Fiber Optic Splice Heat Shrinkable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Splice | |
Specifications | 1.5mm Inner Dia, 61.0mm Length | |
Features | Heat Shrinkable | |
Base Product Number |

