
OFSP-10-40 | |
|---|---|
DigiKey Part Number | OFSP-10-40-ND |
Manufacturer | |
Manufacturer Product Number | OFSP-10-40 |
Description | FIBER OPTIC SPLICE CLR |
Customer Reference | |
Detailed Description | Fiber Optic Splice Heat Shrinkable |
Datasheet | Datasheet |
Category | Type Splice |
Manufacturer Essentra Components | Specifications 1.5mm Inner Dia, 40.0mm Length |
Series | Features Heat Shrinkable |
Packaging Bulk | Base Product Number |
Part Status Obsolete |

