
OFSP-08-25 | |
|---|---|
DigiKey Part Number | OFSP-08-25-ND |
Manufacturer | |
Manufacturer Product Number | OFSP-08-25 |
Description | FIBER OPTIC SPLICE PROT CLEAR |
Customer Reference | |
Detailed Description | Fiber Optic Splice Heat Shrinkable |
Datasheet | Datasheet |
Category | Type Splice |
Manufacturer Essentra Components | Specifications 0.5mm Inner Dia, 25.0mm Length |
Series | Features Heat Shrinkable |
Packaging Bulk | Base Product Number |
Part Status Obsolete |

