


OFSH-T-12-19BLK | |
|---|---|
DigiKey Part Number | RPC4593-ND |
Manufacturer | |
Manufacturer Product Number | OFSH-T-12-19BLK |
Description | FIBER OPTIC SPLICE HOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Holder |
Datasheet | Datasheet |
EDA/CAD Models | OFSH-T-12-19BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Holder | |
Specifications | 35.6mm L x 26.0mm W x 5.8mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59160 € | 29,58 € |
| 100 | 0,56320 € | 56,32 € |
| 300 | 0,52120 € | 156,36 € |
| 500 | 0,50272 € | 251,36 € |
| 1.000 | 0,47871 € | 478,71 € |
| 2.500 | 0,44874 € | 1.121,85 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |




