


OFNSB-16-19A-RT | |
|---|---|
DigiKey Part Number | RPC4582-ND |
Manufacturer | |
Manufacturer Product Number | OFNSB-16-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 1.130" L x 0.990" H (28.70mm x 25.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNSB-16-19A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Round | |
Opening Size | 1.130" L x 0.990" H (28.70mm x 25.15mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.350" (34.29mm) | |
Width | 0.270" (6.86mm) | |
Height | 1.530" (38.86mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,20240 € | 30,06 € |
| 50 | 1,14520 € | 57,26 € |
| 100 | 1,09030 € | 109,03 € |
| 250 | 1,02196 € | 255,49 € |
| 500 | 0,97318 € | 486,59 € |
| 1.000 | 0,92673 € | 926,73 € |
| 2.500 | 0,86873 € | 2.171,82 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

