


OFNSB-13-19A-RT | |
|---|---|
DigiKey Part Number | RPC4581-ND |
Manufacturer | |
Manufacturer Product Number | OFNSB-13-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.830" L x 0.750" H (21.08mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNSB-13-19A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Round | |
Opening Size | 0.830" L x 0.750" H (21.08mm x 19.05mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.060" (26.92mm) | |
Width | 0.270" (6.86mm) | |
Height | 1.290" (32.77mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,11600 € | 27,90 € |
| 50 | 1,06280 € | 53,14 € |
| 100 | 1,01200 € | 101,20 € |
| 250 | 0,94860 € | 237,15 € |
| 500 | 0,90328 € | 451,64 € |
| 1.000 | 0,86017 € | 860,17 € |
| 2.500 | 0,80634 € | 2.015,85 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

