


OFNS28-S9.5M-01 | |
|---|---|
DigiKey Part Number | RPC4579-ND |
Manufacturer | |
Manufacturer Product Number | OFNS28-S9.5M-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 1.380" L x 1.730" H (35.05mm x 43.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNS28-S9.5M-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.690" (42.93mm) |
Packaging Bulk | Width 0.270" (6.86mm) |
Part Status Active | Height 2.170" (55.12mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.374" (9.50mm), Square |
Type Attributes Round | Material Flammability Rating UL94 V-2 |
Opening Size 1.380" L x 1.730" H (35.05mm x 43.94mm) | Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Mounting Type Arrowhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,54720 € | 13,68 € |
| 50 | 0,52120 € | 26,06 € |
| 100 | 0,49630 € | 49,63 € |
| 250 | 0,46512 € | 116,28 € |
| 500 | 0,44290 € | 221,45 € |
| 1.000 | 0,42175 € | 421,75 € |
| 2.500 | 0,39534 € | 988,35 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

