Cable Clip, Wire Saddle Natural Arrowhead 1.130" L x 0.990" H (28.70mm x 25.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead 1.130" L x 0.990" H (28.70mm x 25.15mm)
Supporting your Project: Printed Circuit Board Solutions

OFNS16-S9.5M-01

DigiKey Part Number
RPC4577-ND
Manufacturer
Manufacturer Product Number
OFNS16-S9.5M-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead 1.130" L x 0.990" H (28.70mm x 25.15mm)
Datasheet
 Datasheet
EDA/CAD Models
OFNS16-S9.5M-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Round
Opening Size
1.130" L x 0.990" H (28.70mm x 25.15mm)
Mounting Type
Arrowhead
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.350" (34.29mm)
Width
0.270" (6.86mm)
Height
1.350" (34.29mm)
Panel Hole Size
0.374" (9.50mm), Square
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,34800 €3,48 €
250,32640 €8,16 €
500,31080 €15,54 €
1000,29590 €29,59 €
2500,27732 €69,33 €
5000,26406 €132,03 €
1.0000,25145 €251,45 €
3.0000,23269 €698,07 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €