


OFNS13-S9.5M-01 | |
|---|---|
DigiKey Part Number | RPC4575-ND |
Manufacturer | |
Manufacturer Product Number | OFNS13-S9.5M-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.830" L x 0.750" H (21.08mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNS13-S9.5M-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.060" (26.92mm) |
Packaging Bulk | Width 0.270" (6.86mm) |
Part Status Active | Height 1.110" (28.19mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.374" (9.50mm), Square |
Type Attributes Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.830" L x 0.750" H (21.08mm x 19.05mm) | Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Mounting Type Arrowhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29680 € | 14,84 € |
| 100 | 0,28260 € | 28,26 € |
| 250 | 0,26488 € | 66,22 € |
| 500 | 0,25224 € | 126,12 € |
| 1.000 | 0,24018 € | 240,18 € |
| 3.000 | 0,22226 € | 666,78 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

