


OFNS-16-312-19 | |
|---|---|
DigiKey Part Number | OFNS-16-312-19-ND |
Manufacturer | |
Manufacturer Product Number | OFNS-16-312-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 1.130" L x 0.990" H (28.70mm x 25.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNS-16-312-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 1.130" L x 0.990" H (28.70mm x 25.15mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.350" (34.29mm) | |
Width | 0.270" (6.86mm) | |
Height | 1.350" (34.29mm) | |
Panel Hole Size | 0.312" (7.92mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,34000 € | 17,00 € |
| 100 | 0,32360 € | 32,36 € |
| 250 | 0,30336 € | 75,84 € |
| 500 | 0,28884 € | 144,42 € |
| 1.000 | 0,27504 € | 275,04 € |
| 3.000 | 0,25452 € | 763,56 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

