


OFNS-13-312-01 | |
|---|---|
DigiKey Part Number | RPC4571-ND |
Manufacturer | |
Manufacturer Product Number | OFNS-13-312-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNS-13-312-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.830" L x 0.750" H (21.08mm x 19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.060" (26.92mm) | |
Width | 0.270" (6.86mm) | |
Height | 1.110" (28.19mm) | |
Panel Hole Size | 0.312" (7.92mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,23300 € | 23,30 € |
| 250 | 0,21832 € | 54,58 € |
| 500 | 0,20788 € | 103,94 € |
| 1.000 | 0,19795 € | 197,95 € |
| 3.000 | 0,18317 € | 549,51 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

