Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Supporting your Project: Printed Circuit Board Solutions

OFNS-13-187-01

DigiKey Part Number
RPC1848-ND
Manufacturer
Manufacturer Product Number
OFNS-13-187-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
OFNS-13-187-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Round
Opening Size
0.830" L x 0.750" H (21.08mm x 19.05mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.060" (26.92mm)
Width
0.270" (6.86mm)
Height
1.110" (28.19mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26000 €2,60 €
250,24360 €6,09 €
500,23220 €11,61 €
1000,22100 €22,10 €
2500,20716 €51,79 €
5000,19724 €98,62 €
1.0000,18782 €187,82 €
3.0000,17380 €521,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €