


OFFGSP-R-16-BK | |
|---|---|
DigiKey Part Number | OFFGSP-R-16-BK-ND |
Manufacturer | |
Manufacturer Product Number | OFFGSP-R-16-BK |
Description | FIBER OPTIC FIBER GUIDE SPACER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Guide Spacer Flame Retardant |
Datasheet | Datasheet |
EDA/CAD Models | OFFGSP-R-16-BK Models |
Category | Type Fiber Guide Spacer |
Manufacturer Essentra Components | Specifications 9.00mm Length |
Series | Features Flame Retardant |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,65190 € | 65,19 € |
| Unit Price without VAT: | 0,65190 € |
|---|---|
| Unit Price with VAT: | 0,77576 € |

