Bend Radius Guide For OFCC-16A-RT Optical Fiber Coiling Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bend Radius Guide For OFCC-16A-RT Optical Fiber Coiling Clip
Supporting your Project: Printed Circuit Board Solutions

OFCG-16

DigiKey Part Number
RPC1584-ND
Manufacturer
Manufacturer Product Number
OFCG-16
Description
OPT FIBER COIL GUIDE .98" BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bend Radius Guide For OFCC-16A-RT Optical Fiber Coiling Clip
Datasheet
 Datasheet
EDA/CAD Models
OFCG-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Bend Radius Guide
For Use With/Related Products
OFCC-16A-RT Optical Fiber Coiling Clip
Material
PVC
Features
Snap In, 0.98" W x 2.00" L (24.89mm x 50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65800 €6,58 €
250,61680 €15,42 €
500,58720 €29,36 €
1000,55920 €55,92 €
3000,51747 €155,24 €
5000,49912 €249,56 €
1.0000,47527 €475,27 €
2.5000,44552 €1.113,80 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €