
OFCBUGB-00 | |
|---|---|
DigiKey Part Number | OFCBUGB-00-ND |
Manufacturer | |
Manufacturer Product Number | OFCBUGB-00 |
Description | FIBER OPTIC BREAKOUT SADDLE |
Customer Reference | |
Detailed Description | Fiber Optic Breakout Gland, Saddle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Breakout Gland, Saddle | |
Specifications | 4.0mm ~ 8.5mm Dia Cables, 49.0mm Length | |
Features | - | |
Base Product Number |

