Connector Adapter For SC, ST Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Adapter For SC, ST Connectors
Supporting your Project: Printed Circuit Board Solutions

OFCA-SC/ST-01

DigiKey Part Number
OFCA-SC/ST-01-ND
Manufacturer
Manufacturer Product Number
OFCA-SC/ST-01
Description
CONN ADAPTER NATURAL SC TO ST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Adapter For SC, ST Connectors
Datasheet
 Datasheet
EDA/CAD Models
OFCA-SC/ST-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
SC, ST Connectors
Specifications
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,27624 €276,24 €
Manufacturers Standard Package
Unit Price without VAT:0,27624 €
Unit Price with VAT:0,32873 €