


OFBLT-3.1-05-PP | |
|---|---|
DigiKey Part Number | RPC1246-ND |
Manufacturer | |
Manufacturer Product Number | OFBLT-3.1-05-PP |
Description | FIBER OPTIC TUBING BEND LIMIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Tubing, Bend Limited |
Datasheet | Datasheet |
EDA/CAD Models | OFBLT-3.1-05-PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing, Bend Limited | |
Specifications | 3.1mm Inner Dia, 100m Length | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,32000 € | 402,32 € |
| 10 | 342,04900 € | 3.420,49 € |
| 25 | 320,67000 € | 8.016,75 € |
| Unit Price without VAT: | 402,32000 € |
|---|---|
| Unit Price with VAT: | 478,76080 € |

