
OFBLT-2.6-05-PP | |
|---|---|
DigiKey Part Number | OFBLT-2.6-05-PP-ND |
Manufacturer | |
Manufacturer Product Number | OFBLT-2.6-05-PP |
Description | FIBER OPTIC TUBING BEND LIMIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Tubing, Bend Limited |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing, Bend Limited | |
Specifications | 2.6mm Inner Dia, 100m Length | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,91000 € | 378,91 € |
| Unit Price without VAT: | 378,91000 € |
|---|---|
| Unit Price with VAT: | 450,90290 € |

