


OFB-BH-6-19 | |
|---|---|
DigiKey Part Number | RPC4563-ND |
Manufacturer | |
Manufacturer Product Number | OFB-BH-6-19 |
Description | FIBER OPTIC BRACKET 2MM NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Bracket |
Datasheet | Datasheet |
EDA/CAD Models | OFB-BH-6-19 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Bracket |
Series | Specifications 2.2mm Dia Cables, 14.0mm Length |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,37400 € | 37,40 € |
| 250 | 0,35056 € | 87,64 € |
| 500 | 0,33382 € | 166,91 € |
| 1.000 | 0,31787 € | 317,87 € |
| 3.000 | 0,29415 € | 882,45 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

