
OF-187 | |
|---|---|
DigiKey Part Number | OF-187-ND |
Manufacturer | |
Manufacturer Product Number | OF-187 |
Description | CONN HOUSING 0.187 1POS NATURAL |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Essentra Components | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Series | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Terminal Size 0.187" (4.75mm) |

