NWE-34815-M3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 80.825
Unit Price: 0,09000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWE-34815-M3

DigiKey Part Number
NWE-34815-M3-ND
Manufacturer
Manufacturer Product Number
NWE-34815-M3
Description
WASHER FLAT M3 NYLON
Customer Reference
Detailed Description
M3 Flat Washer 0.020" (0.51mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Thread/Screw/Hole Size
M3
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.276" (7.01mm)
Thickness
0.020" (0.51mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes