NTS-25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.086
Unit Price: 0,72000 €
Datasheet
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
NTS-25
NTS-25
Supporting your Project: Printed Circuit Board Solutions

NTS-25

DigiKey Part Number
RPC4561-ND
Manufacturer
Manufacturer Product Number
NTS-25
Description
HEX STANDOFF M3 NYLON 25MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
NTS-25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Obsolete
Length - Overall
1.240" (31.50mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36M30MF025Essentra Components1.086145-36M30MF025-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes