


NTS-19 | |
|---|---|
DigiKey Part Number | NTS-19-ND |
Manufacturer | |
Manufacturer Product Number | NTS-19 |
Description | HEX STANDOFF M4 NYLON 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | NTS-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.969" (24.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,26648 € | 66,62 € |
| 500 | 0,25198 € | 125,99 € |
| 1.000 | 0,23903 € | 239,03 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

