Similar





NTS-16 | |
|---|---|
DigiKey Part Number | RPC3135-ND |
Manufacturer | |
Manufacturer Product Number | NTS-16 |
Description | HEX STANDOFF M3 NYLON 16MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | NTS-16 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.630" (16.00mm) |
Part Status Obsolete | Length - Overall 0.870" (22.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36M30MF016 | Essentra Components | 15.744 | 145-36M30MF016-ND | 0,54000 € | Similar |


