Similar





NTS-11 | |
|---|---|
DigiKey Part Number | RPC4556-ND |
Manufacturer | |
Manufacturer Product Number | NTS-11 |
Description | HEX STANDOFF M3 NYLON 11MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.433" (11.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | NTS-11 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.433" (11.00mm) |
Part Status Obsolete | Length - Overall 0.673" (17.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36M30MF011 | Essentra Components | 2.713 | 145-36M30MF011-ND | 0,50000 € | Similar |


