NTS-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.188
Unit Price: 0,49000 €
Datasheet
Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural
NTS-10
NTS-10
Supporting your Project: Printed Circuit Board Solutions

NTS-10

DigiKey Part Number
RPC1758-ND
Manufacturer
Manufacturer Product Number
NTS-10
Description
HEX STANDOFF M3 NYLON 10MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
NTS-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Obsolete
Length - Overall
0.630" (16.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36M30MF010Essentra Components1.188145-36M30MF010-ND0,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes