Similar



NSS-8-7-01 | |
|---|---|
DigiKey Part Number | RPC4554-ND |
Manufacturer | |
Manufacturer Product Number | NSS-8-7-01 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-8-7-01 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.319" (8.10mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Obsolete | Length - Below Head 0.438" (11.13mm) 7/16" |
Type Machine Screw | Length - Overall 0.518" (13.16mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010832P043 | Essentra Components | 0 | 010832P043-ND | 0,04696 € | Similar |


