Similar



NSS-8-6-01 | |
|---|---|
DigiKey Part Number | RPC4553-ND |
Manufacturer | |
Manufacturer Product Number | NSS-8-6-01 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-8-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.319" (8.10mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.455" (11.56mm) | |
Material | Nylon | |
Plating | - |


