


NSS-8-2-01 | |
|---|---|
DigiKey Part Number | RPC4549-ND |
Manufacturer | |
Manufacturer Product Number | NSS-8-2-01 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-8-2-01 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.319" (8.10mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Obsolete | Length - Below Head 0.125" (3.18mm) 1/8" |
Type Machine Screw | Length - Overall 0.205" (5.21mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010832P012 | Essentra Components | 842 | RPC7981-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05400 € | 5,40 € |
| 250 | 0,04932 € | 12,33 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04348 € | 43,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

