Similar



NSS-6-5-01 | |
|---|---|
DigiKey Part Number | RPC4541-ND |
Manufacturer | |
Manufacturer Product Number | NSS-6-5-01 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-6-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.272" (6.90mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.393" (9.98mm) | |
Material | Nylon | |
Plating | - |


