Similar



NSS-4-7-01 | |
|---|---|
DigiKey Part Number | RPC4534-ND |
Manufacturer | |
Manufacturer Product Number | NSS-4-7-01 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-4-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.209" (5.30mm) | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.508" (12.90mm) | |
Material | Nylon | |
Plating | - |


