NSS-4-6-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 9.294
Unit Price: 0,09000 €
Datasheet
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSS-4-6-01

DigiKey Part Number
RPC4533-ND
Manufacturer
Manufacturer Product Number
NSS-4-6-01
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSS-4-6-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.209" (5.30mm)
Head Height
0.070" (1.78mm)
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.445" (11.30mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes