


NSS-4-5-01 | |
|---|---|
DigiKey Part Number | RPC4532-ND |
Manufacturer | |
Manufacturer Product Number | NSS-4-5-01 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-4-5-01 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.209" (5.30mm) |
Packaging Bulk | Head Height 0.070" (1.78mm) |
Part Status Obsolete | Length - Below Head 0.313" (7.95mm) 5/16" |
Type Machine Screw | Length - Overall 0.383" (9.73mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010440P031 | Essentra Components | 1.004 | RPC7666-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,05030 € | 5,03 € |
| 250 | 0,04592 € | 11,48 € |
| 500 | 0,04306 € | 21,53 € |
| 1.000 | 0,04049 € | 40,49 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

