NSS-4-4-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 21.895
Unit Price: 0,09000 €
Datasheet
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSS-4-4-01

DigiKey Part Number
RPC4531-ND
Manufacturer
Manufacturer Product Number
NSS-4-4-01
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSS-4-4-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
#4-40
Series
Head Diameter
0.209" (5.30mm)
Packaging
Bulk
Head Height
0.070" (1.78mm)
Part Status
Obsolete
Length - Below Head
0.250" (6.35mm) 1/4"
Type
Machine Screw
Length - Overall
0.320" (8.13mm)
Screw Head Type
Pan Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
010440P025Essentra Components21.895RPC6929-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes