Similar



NSS-4-16-01 | |
|---|---|
DigiKey Part Number | RPC4528-ND |
Manufacturer | |
Manufacturer Product Number | NSS-4-16-01 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.209" (5.30mm) |
Packaging Bulk | Head Height 0.070" (1.78mm) |
Part Status Obsolete | Length - Below Head 1.000" (25.40mm) 1" |
Type Machine Screw | Length - Overall 1.070" (27.18mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010440P100 | Essentra Components | 5.275 | RPC7675-ND | 0,11000 € | Similar |


