


NSS-4-12-01 | |
|---|---|
DigiKey Part Number | RPC2025-ND |
Manufacturer | |
Manufacturer Product Number | NSS-4-12-01 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Diameter 0.209" (5.30mm) |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Obsolete | Length - Overall 0.820" (20.83mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010440P075 | Essentra Components | 806 | RPC7673-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04540 € | 4,54 € |
| 250 | 0,04136 € | 10,34 € |
| 500 | 0,03874 € | 19,37 € |
| 1.000 | 0,03639 € | 36,39 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

