


NSP-8-4-01 | |
|---|---|
DigiKey Part Number | RPC4521-ND |
Manufacturer | |
Manufacturer Product Number | NSP-8-4-01 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSP-8-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.319" (8.10mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.360" (9.14mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04996 € | 12,49 € |
| 500 | 0,04682 € | 23,41 € |
| 1.000 | 0,04403 € | 44,03 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

