


NSP-8-3-01 | |
|---|---|
DigiKey Part Number | RPC4520-ND |
Manufacturer | |
Manufacturer Product Number | NSP-8-3-01 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSP-8-3-01 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.319" (8.10mm) |
Packaging Bulk | Head Height 0.110" (2.79mm) |
Part Status Obsolete | Length - Below Head 0.188" (4.78mm) 3/16" |
Type Machine Screw | Length - Overall 0.297" (7.54mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010832PW018 | Essentra Components | 0 | 010832PW018-ND | 0,05287 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04724 € | 11,81 € |
| 500 | 0,04430 € | 22,15 € |
| 1.000 | 0,04165 € | 41,65 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

