


NSP-8-2-01 | |
|---|---|
DigiKey Part Number | RPC4519-ND |
Manufacturer | |
Manufacturer Product Number | NSP-8-2-01 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSP-8-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.319" (8.10mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.235" (5.97mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04784 € | 11,96 € |
| 500 | 0,04486 € | 22,43 € |
| 1.000 | 0,04218 € | 42,18 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

