NSP-6-4-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 5.220
Unit Price: 0,09000 €
Datasheet
#6-32 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6-32 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSP-6-4-01

DigiKey Part Number
RPC4512-ND
Manufacturer
Manufacturer Product Number
NSP-6-4-01
Description
MACH SCREW PAN PHILLIPS #6-32
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSP-6-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#6-32
Head Diameter
0.260" (6.60mm)
Head Height
0.090" (2.29mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.342" (8.69mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes