


NSP-6-2-01 | |
|---|---|
DigiKey Part Number | RP956-ND |
Manufacturer | |
Manufacturer Product Number | NSP-6-2-01 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSP-6-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.260" (6.60mm) | |
Head Height | 0.090" (2.29mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.215" (5.46mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,04000 € | 10,00 € |
| 500 | 0,03798 € | 18,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

